
SN65HVD3088EDGK | |
|---|---|
DigiKey Part Number | 296-17173-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD3088EDGK |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3088EDGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,13500 Kč | 491,35 Kč |
| 80 | 41,12463 Kč | 3 289,97 Kč |
| 160 | 39,33713 Kč | 6 293,94 Kč |
| 320 | 37,86597 Kč | 12 117,11 Kč |
| 560 | 36,86986 Kč | 20 647,12 Kč |
| 1 040 | 35,93606 Kč | 37 373,50 Kč |
| 2 560 | 34,83675 Kč | 89 182,08 Kč |
| 5 040 | 34,17537 Kč | 172 243,86 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |










