SN65HVD230DG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 263
Unit Price: 3,04000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 473
Unit Price: 7,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 135
Unit Price: 7,46000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 324
Unit Price: 6,31000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 398
Unit Price: 6,31000 Kč
Datasheet
1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD230DG4

DigiKey Part Number
296-36068-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD230DG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD230DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes