1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1787DR

DigiKey Part Number
296-50388-2-ND - Tape & Reel (TR)
296-50388-1-ND - Cut Tape (CT)
296-50388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1787DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1787DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3179EFBZRenesas Electronics Corporation4 26620-ISL3179EFBZ-ND86,09000 KčSimilar
ISL3179EIBZRenesas Electronics Corporation10 202ISL3179EIBZ-ND78,74000 KčSimilar
ISL3179EIBZ-TRenesas Electronics Corporation2 28520-ISL3179EIBZ-TCT-ND64,25000 KčSimilar
ISL3180EIBZRenesas Electronics Corporation8 030ISL3180EIBZ-ND84,62000 KčSimilar
ISL43485IBZRenesas Electronics Corporation4 777ISL43485IBZ-ND74,75000 KčSimilar
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,77000 Kč108,77 Kč
1082,87900 Kč828,79 Kč
2576,39920 Kč1 909,98 Kč
10069,28920 Kč6 928,92 Kč
25066,18148 Kč16 545,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50069,26241 Kč173 156,02 Kč
Manufacturers Standard Package
Unit Price without VAT:108,77000 Kč
Unit Price with VAT:131,61170 Kč