TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD12D

DigiKey Part Number
296-12647-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD12D
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD12D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 665
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1109,77000 Kč109,77 Kč
1083,79900 Kč837,99 Kč
7571,43027 Kč5 357,27 Kč
15068,55293 Kč10 282,94 Kč
30066,18387 Kč19 855,16 Kč
52564,58053 Kč33 904,78 Kč
1 05062,91414 Kč66 059,85 Kč
2 55061,20426 Kč156 070,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,77000 Kč
Unit Price with VAT:132,82170 Kč