SN65HVD101RGBR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 515
Unit Price: 162,26000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 108,03000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 98,23776 Kč
Datasheet
1/1 Transceiver IO-Link 20-VQFN (3.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD101RGBR

DigiKey Part Number
296-SN65HVD101RGBRTR-ND - Tape & Reel (TR)
296-SN65HVD101RGBRCT-ND - Cut Tape (CT)
296-SN65HVD101RGBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD101RGBR
Description
IC TRANSCEIVER 1/1 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 20-VQFN (3.5x4)
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD101RGBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
1 V
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
20-VFQFN Exposed Pad
Protocol
IO-Link
Supplier Device Package
20-VQFN (3.5x4)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD101RGBTTexas Instruments1 515296-36001-1-ND162,26000 KčParametric Equivalent
SN65HVD102RGBRTexas Instruments0296-SN65HVD102RGBRCT-ND108,03000 KčParametric Equivalent
SN65HVD102RGBTTexas Instruments250296-36002-1-ND98,23776 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,65000 Kč137,65 Kč
10105,71700 Kč1 057,17 Kč
2597,76240 Kč2 444,06 Kč
10089,00710 Kč8 900,71 Kč
25085,99472 Kč21 498,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00080,24800 Kč80 248,00 Kč
2 00078,54453 Kč157 089,06 Kč
Manufacturers Standard Package
Unit Price without VAT:137,65000 Kč
Unit Price with VAT:166,55650 Kč