1/1 Transceiver IO-Link 20-VQFN (3.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver IO-Link 20-VQFN (3.5x4)
20-VQFN

SN65HVD101RGBT

DigiKey Part Number
296-36001-2-ND - Tape & Reel (TR)
296-36001-1-ND - Cut Tape (CT)
296-36001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD101RGBT
Description
IC TRANSCEIVER 1/1 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver IO-Link 20-VQFN (3.5x4)
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD101RGBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
1 V
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
20-VFQFN Exposed Pad
Protocol
IO-Link
Supplier Device Package
20-VQFN (3.5x4)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,26000 Kč162,26 Kč
10125,34200 Kč1 253,42 Kč
25116,14000 Kč2 903,50 Kč
100106,01270 Kč10 601,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250101,18504 Kč25 296,26 Kč
50098,27528 Kč49 137,64 Kč
75096,81847 Kč72 613,85 Kč
1 25095,20369 Kč119 004,61 Kč
1 75094,26007 Kč164 955,12 Kč
Manufacturers Standard Package
Unit Price without VAT:162,26000 Kč
Unit Price with VAT:196,33460 Kč