Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN65HVD101RGBR | |
|---|---|
DigiKey Part Number | 296-SN65HVD101RGBRTR-ND - Tape & Reel (TR) 296-SN65HVD101RGBRCT-ND - Cut Tape (CT) 296-SN65HVD101RGBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD101RGBR |
Description | IC TRANSCEIVER 1/1 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver IO-Link 20-VQFN (3.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD101RGBR Models |
Category | Receiver Hysteresis 1 V |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-VFQFN Exposed Pad |
Protocol IO-Link | Supplier Device Package 20-VQFN (3.5x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD101RGBT | Texas Instruments | 1 515 | 296-36001-1-ND | 162,26000 Kč | Parametric Equivalent |
| SN65HVD102RGBR | Texas Instruments | 0 | 296-SN65HVD102RGBRCT-ND | 108,03000 Kč | Parametric Equivalent |
| SN65HVD102RGBT | Texas Instruments | 250 | 296-36002-1-ND | 98,23776 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,65000 Kč | 137,65 Kč |
| 10 | 105,71700 Kč | 1 057,17 Kč |
| 25 | 97,76240 Kč | 2 444,06 Kč |
| 100 | 89,00710 Kč | 8 900,71 Kč |
| 250 | 85,99472 Kč | 21 498,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,24800 Kč | 80 248,00 Kč |
| 2 000 | 78,54453 Kč | 157 089,06 Kč |
| Unit Price without VAT: | 137,65000 Kč |
|---|---|
| Unit Price with VAT: | 166,55650 Kč |


