MFR Recommended
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65C3232DW | |
|---|---|
DigiKey Part Number | SN65C3232DW-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3232DW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232DW Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3232EIDR | Texas Instruments | 5 612 | 296-TRSF3232EIDRCT-ND | 45,99000 Kč | MFR Recommended |
| MAX3232EEWE+ | Analog Devices Inc./Maxim Integrated | 139 | MAX3232EEWE+-ND | 285,15000 Kč | Direct |
| MAX3232EEWE+T | Analog Devices Inc./Maxim Integrated | 1 333 | MAX3232EEWE+TCT-ND | 285,15000 Kč | Direct |
| ICL3232ECBZ | Renesas Electronics Corporation | 24 | ICL3232ECBZ-ND | 48,93000 Kč | Similar |
| ICL3232ECBZ-T | Renesas Electronics Corporation | 2 | 20-ICL3232ECBZ-TCT-ND | 48,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 70,55905 Kč | 28 223,62 Kč |
| Unit Price without VAT: | 70,55905 Kč |
|---|---|
| Unit Price with VAT: | 85,37645 Kč |





