
SN6507DGQRQ1 | |
|---|---|
DigiKey Part Number | 296-SN6507DGQRQ1TR-ND - Tape & Reel (TR) 296-SN6507DGQRQ1CT-ND - Cut Tape (CT) 296-SN6507DGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6507DGQRQ1 |
Description | AUTOMOTIVE LOW-EMISSION 36-V PUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN6507DGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 3mA | |
Voltage - Supply | 3V ~ 36V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 59,36100 Kč | 593,61 Kč |
| 25 | 54,51960 Kč | 1 362,99 Kč |
| 100 | 49,20230 Kč | 4 920,23 Kč |
| 250 | 47,69760 Kč | 11 924,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,55173 Kč | 106 379,32 Kč |
| 5 000 | 41,75150 Kč | 208 757,50 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |










