Transformer Driver PMIC 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6507DGQR

DigiKey Part Number
296-SN6507DGQRTR-ND - Tape & Reel (TR)
296-SN6507DGQRCT-ND - Cut Tape (CT)
296-SN6507DGQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6507DGQR
Description
LOW-EMISSION 36-V PUSH-PULL TRAN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN6507DGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
3mA
Voltage - Supply
3V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-HVSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1054,19600 Kč541,96 Kč
2549,72320 Kč1 243,08 Kč
10044,80340 Kč4 480,34 Kč
25042,46048 Kč10 615,12 Kč
50041,04774 Kč20 523,87 Kč
1 00039,88486 Kč39 884,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50038,65740 Kč96 643,50 Kč
5 00037,91777 Kč189 588,85 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč