Transformer Driver PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6505ADBVR

DigiKey Part Number
296-48949-2-ND - Tape & Reel (TR)
296-48949-1-ND - Cut Tape (CT)
296-48949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6505ADBVR
Description
IC TRANSFORMER DRIVER 6SOT-23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN6505ADBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
1mA
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1034,73100 Kč347,31 Kč
2531,68160 Kč792,04 Kč
10028,33680 Kč2 833,68 Kč
25026,74136 Kč6 685,34 Kč
50025,77924 Kč12 889,62 Kč
1 00024,98762 Kč24 987,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,25452 Kč69 763,56 Kč
6 00022,78829 Kč136 729,74 Kč
9 00022,55470 Kč202 992,30 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč