
SN10501D | |
|---|---|
DigiKey Part Number | 296-14777-5-ND |
Manufacturer | |
Manufacturer Product Number | SN10501D |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN10501D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 170 MHz | |
Slew Rate | 900V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,66000 Kč | 99,66 Kč |
| 10 | 75,75500 Kč | 757,55 Kč |
| 75 | 64,40427 Kč | 4 830,32 Kč |
| 150 | 61,76607 Kč | 9 264,91 Kč |
| 300 | 59,59463 Kč | 17 878,39 Kč |
| 525 | 58,12484 Kč | 30 515,54 Kč |
| 1 050 | 56,59668 Kč | 59 426,51 Kč |
| 2 550 | 55,02902 Kč | 140 324,00 Kč |
| Unit Price without VAT: | 99,66000 Kč |
|---|---|
| Unit Price with VAT: | 120,58860 Kč |



