Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM72485SD/NOPB

DigiKey Part Number
296-40491-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM72485SD/NOPB
Description
IC REG BUCK ADJ 150MA 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 150mA 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SM72485SD/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
95V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
85V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1.1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (4x4)
Voltage - Input (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,97276 Kč54 972,76 Kč
Manufacturers Standard Package
Unit Price without VAT:54,97276 Kč
Unit Price with VAT:66,51704 Kč

Other Suppliers on DigiKey

4 044In Stock
Ships from Rochester Electronics, LLC