SA5534DR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 615
Unit Price: 13,86000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 837
Unit Price: 259,75000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 933
Unit Price: 237,49000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 9 154
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 7 869
Unit Price: 12,39000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5534DR

DigiKey Part Number
296-SA5534DRTR-ND - Tape & Reel (TR)
296-SA5534DRCT-ND - Cut Tape (CT)
296-SA5534DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA5534DR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SA5534DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4mA
Mfr
Current - Output / Channel
38 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA1677DRTexas Instruments615296-OPA1677DRCT-ND13,86000 KčMFR Recommended
HA9P5127-5ZRenesas Electronics Corporation5 837HA9P5127-5Z-ND259,75000 KčSimilar
HA9P5127-5ZX96Renesas Electronics Corporation1 933HA9P5127-5ZX96CT-ND237,49000 KčSimilar
LM301ADonsemi0488-LM301AD-ND0,00000 KčSimilar
LM301ADR2Gonsemi9 154488-LM301ADR2GCT-ND8,61000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,20324 Kč43 008,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,20324 Kč
Unit Price with VAT:20,81592 Kč