
SA5532DR | |
|---|---|
DigiKey Part Number | 296-16996-2-ND - Tape & Reel (TR) 296-16996-1-ND - Cut Tape (CT) 296-16996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA5532DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5532DR Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4 580 | ADA4004-2ARZ-RLCT-ND | 198,43000 Kč | Similar |
| NCV833DR2G | onsemi | 2 632 | 488-NCV833DR2GCT-ND | 11,97000 Kč | Similar |
| NE5532AD8R2G | onsemi | 16 650 | NE5532AD8R2GOSCT-ND | 38,85000 Kč | Similar |
| TL062CDT | STMicroelectronics | 4 352 | 497-2194-1-ND | 8,40000 Kč | Similar |
| TL082AIYDT | STMicroelectronics | 1 150 | 497-10229-1-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,08880 Kč | 177,22 Kč |
| 100 | 6,16290 Kč | 616,29 Kč |
| 250 | 5,72320 Kč | 1 430,80 Kč |
| 500 | 5,45738 Kč | 2 728,69 Kč |
| 1 000 | 5,23879 Kč | 5 238,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00777 Kč | 12 519,42 Kč |
| 5 000 | 4,86860 Kč | 24 343,00 Kč |
| 7 500 | 4,79891 Kč | 35 991,83 Kč |
| 12 500 | 4,72169 Kč | 59 021,12 Kč |
| 17 500 | 4,67654 Kč | 81 839,45 Kč |
| 25 000 | 4,63313 Kč | 115 828,25 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

