
NCV833DR2G | |
|---|---|
DigiKey Part Number | 488-NCV833DR2GTR-ND - Tape & Reel (TR) 488-NCV833DR2GCT-ND - Cut Tape (CT) 488-NCV833DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV833DR2G |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV833DR2G Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,55920 Kč | 188,98 Kč |
| 100 | 6,58080 Kč | 658,08 Kč |
| 250 | 6,11544 Kč | 1 528,86 Kč |
| 500 | 5,83450 Kč | 2 917,25 Kč |
| 1 000 | 5,60332 Kč | 5 603,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,20297 Kč | 13 007,42 Kč |
| 5 000 | 5,06006 Kč | 25 300,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


