
SA5532ADR | |
|---|---|
DigiKey Part Number | 296-16994-2-ND - Tape & Reel (TR) 296-16994-1-ND - Cut Tape (CT) 296-16994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA5532ADR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5532ADR Models |
Category | Current - Supply 8mA (x2 Channels) |
Mfr | Current - Output / Channel 38 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 9V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | 198,43000 Kč | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 784 | 505-ADA4004-2ARZ-R7CT-ND | 198,43000 Kč | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4 580 | ADA4004-2ARZ-RLCT-ND | 198,43000 Kč | Similar |
| AS358AMTR-E1 | Diodes Incorporated | 1 822 | 31-AS358AMTR-E1CT-ND | 2,94000 Kč | Similar |
| AS358AMTR-G1 | Diodes Incorporated | 3 247 | 31-AS358AMTR-G1CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,46740 Kč | 646,74 Kč |
| 250 | 6,00796 Kč | 1 501,99 Kč |
| 500 | 5,73078 Kč | 2 865,39 Kč |
| 1 000 | 5,50316 Kč | 5 503,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,70448 Kč | 11 761,20 Kč |
| 5 000 | 4,57227 Kč | 22 861,35 Kč |
| 7 500 | 4,50609 Kč | 33 795,68 Kč |
| 12 500 | 4,43273 Kč | 55 409,12 Kč |
| 17 500 | 4,38987 Kč | 76 822,73 Kč |
| 25 000 | 4,34864 Kč | 108 716,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



