
REG71050DDCT | |
|---|---|
DigiKey Part Number | 296-17420-2-ND - Tape & Reel (TR) 296-17420-1-ND - Cut Tape (CT) 296-17420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG71050DDCT |
Description | IC REG CHARGE PUMP 5V 60MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG71050DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,45000 Kč | 36,45 Kč |
| 10 | 26,74600 Kč | 267,46 Kč |
| 25 | 24,32960 Kč | 608,24 Kč |
| 100 | 21,66110 Kč | 2 166,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,39008 Kč | 5 097,52 Kč |
| 500 | 19,62352 Kč | 9 811,76 Kč |
| 750 | 19,23969 Kč | 14 429,77 Kč |
| 1 250 | 18,81432 Kč | 23 517,90 Kč |
| 1 750 | 18,56584 Kč | 32 490,22 Kč |
| 2 500 | 18,32682 Kč | 45 817,05 Kč |
| 6 250 | 17,81205 Kč | 111 325,31 Kč |
| Unit Price without VAT: | 36,45000 Kč |
|---|---|
| Unit Price with VAT: | 44,10450 Kč |




