MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



REG1117-3.3G4 | |
|---|---|
DigiKey Part Number | 296-52924-ND |
Manufacturer | |
Manufacturer Product Number | REG1117-3.3G4 |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-3.3G4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG1117-3.3 | Texas Instruments | 633 | REG1117-3.3-ND | 60,05000 Kč | MFR Recommended |
| LM1117IMP-3.3/NOPB | Texas Instruments | 0 | LM1117IMP-3.3/NOPBCT-ND | 30,45000 Kč | Similar |
| LM1117IMPX-3.3/NOPB | Texas Instruments | 43 966 | LM1117IMPX-3.3/NOPBCT-ND | 22,47000 Kč | Similar |
| LM1117MP-3.3/NOPB | Texas Instruments | 25 626 | LM1117MP-3.3/NOPBCT-ND | 30,45000 Kč | Similar |
| LM1117MPX-3.3 | Texas Instruments | 0 | 296-41282-1-ND | 49,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 30,19063 Kč | 16 906,75 Kč |
| Unit Price without VAT: | 30,19063 Kč |
|---|---|
| Unit Price with VAT: | 36,53066 Kč |







