


REG104GA-5/2K5 | |
|---|---|
DigiKey Part Number | 296-REG104GA-5/2K5TR-ND - Tape & Reel (TR) 296-REG104GA-5/2K5CT-ND - Cut Tape (CT) 296-REG104GA-5/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG104GA-5/2K5 |
Description | IC REG LINEAR 5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG104GA-5/2K5 Models |
Category | Current - Quiescent (Iq) 0.7 mA |
Mfr | Current - Supply (Max) 1.8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1963ADCQR | Texas Instruments | 4 445 | 296-25119-1-ND | 73,70000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 10 | 146,31400 Kč | 1 463,14 Kč |
| 25 | 135,79840 Kč | 3 394,96 Kč |
| 100 | 124,23470 Kč | 12 423,47 Kč |
| 250 | 121,69684 Kč | 30 424,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 109,77292 Kč | 274 432,30 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |








