Series, Buried Zener Voltage Reference IC Fixed 7.6V V 20-LCCC (8.89x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF80000B1NAJT

DigiKey Part Number
296-REF80000B1NAJTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
REF80000B1NAJT
Description
TEMPERATURE-CONTROLLED BURIED-ZE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 7.6V V 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
7.6V
Tolerance
-
Temperature Coefficient
0.2ppm/°C
Noise - 0.1Hz to 10Hz
0.12ppmp-p
Noise - 10Hz to 10kHz
0.6µVrms
Voltage - Input
10V ~ 16.5V, 10V ~ 42V
Current - Supply
-
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502 073,26020 Kč518 315,05 Kč
Manufacturers Standard Package
Unit Price without VAT:2 073,26020 Kč
Unit Price with VAT:2 508,64484 Kč