Series Voltage Reference IC Fixed 5V V ±0.025% 10 mA 8-LCCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF7050QFKHT

DigiKey Part Number
296-REF7050QFKHTTR-ND - Tape & Reel (TR)
296-REF7050QFKHTCT-ND - Cut Tape (CT)
296-REF7050QFKHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF7050QFKHT
Description
IC VREF SERIES 8CLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.025% 10 mA 8-LCCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
REF7050QFKHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.025%
Temperature Coefficient
2ppm/°C
Noise - 0.1Hz to 10Hz
0.23ppmp-p
Noise - 10Hz to 10kHz
0.35ppmrms
Voltage - Input
5.4V ~ 18V
Current - Supply
6.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-CLCC
Supplier Device Package
8-LCCC (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1353,61000 Kč353,61 Kč
10280,40700 Kč2 804,07 Kč
25262,11400 Kč6 552,85 Kč
100243,26600 Kč24 326,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250232,41680 Kč58 104,20 Kč
500226,64066 Kč113 320,33 Kč
750223,74685 Kč167 810,14 Kč
Manufacturers Standard Package
Unit Price without VAT:353,61000 Kč
Unit Price with VAT:427,86810 Kč