
REF6125IDGKT | |
|---|---|
DigiKey Part Number | 296-44908-2-ND - Tape & Reel (TR) 296-44908-1-ND - Cut Tape (CT) 296-44908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6125IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6125IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,44000 Kč | 140,44 Kč |
| 10 | 108,12900 Kč | 1 081,29 Kč |
| 25 | 100,05200 Kč | 2 501,30 Kč |
| 100 | 91,17190 Kč | 9 117,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,93580 Kč | 21 733,95 Kč |
| 500 | 84,38372 Kč | 42 191,86 Kč |
| 750 | 83,10499 Kč | 62 328,74 Kč |
| 1 250 | 81,68852 Kč | 102 110,65 Kč |
| 1 750 | 80,86115 Kč | 141 507,01 Kč |
| 2 500 | 80,06465 Kč | 200 161,62 Kč |
| Unit Price without VAT: | 140,44000 Kč |
|---|---|
| Unit Price with VAT: | 169,93240 Kč |


