
REF5045IDGKT | |
|---|---|
DigiKey Part Number | 296-24505-2-ND - Tape & Reel (TR) 296-24505-1-ND - Cut Tape (CT) 296-24505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5045IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5045IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 13.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,77000 Kč | 171,77 Kč |
| 10 | 133,03600 Kč | 1 330,36 Kč |
| 25 | 123,37000 Kč | 3 084,25 Kč |
| 100 | 112,74800 Kč | 11 274,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 107,68508 Kč | 26 921,27 Kč |
| 500 | 104,63240 Kč | 52 316,20 Kč |
| 750 | 103,10375 Kč | 77 327,81 Kč |
| 1 250 | 101,41048 Kč | 126 763,10 Kč |
| 1 750 | 100,42077 Kč | 175 736,35 Kč |
| Unit Price without VAT: | 171,77000 Kč |
|---|---|
| Unit Price with VAT: | 207,84170 Kč |



