Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5030IDR

DigiKey Part Number
296-46189-2-ND - Tape & Reel (TR)
296-46189-1-ND - Cut Tape (CT)
296-46189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5030IDR
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5030IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
9µVpp/V
Noise - 10Hz to 10kHz
-
Voltage - Input
3.2V ~ 18V
Current - Supply
1.2mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,72000 Kč187,72 Kč
10145,91500 Kč1 459,15 Kč
25135,47080 Kč3 386,77 Kč
100123,97850 Kč12 397,85 Kč
250118,50012 Kč29 625,03 Kč
500115,19922 Kč57 599,61 Kč
1 000112,48188 Kč112 481,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500109,61376 Kč274 034,40 Kč
Manufacturers Standard Package
Unit Price without VAT:187,72000 Kč
Unit Price with VAT:227,14120 Kč