
REF4132B40DBVR | |
|---|---|
DigiKey Part Number | 296-REF4132B40DBVRTR-ND - Tape & Reel (TR) 296-REF4132B40DBVRCT-ND - Cut Tape (CT) 296-REF4132B40DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B40DBVR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF4132B40DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 25 | 35,66320 Kč | 891,58 Kč |
| 100 | 31,95900 Kč | 3 195,90 Kč |
| 250 | 30,19428 Kč | 7 548,57 Kč |
| 500 | 29,13010 Kč | 14 565,05 Kč |
| 1 000 | 28,25407 Kč | 28 254,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,17218 Kč | 81 516,54 Kč |
| 6 000 | 26,64272 Kč | 159 856,32 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |










