
REF3425TIDBVR | |
|---|---|
DigiKey Part Number | 296-REF3425TIDBVRTR-ND - Tape & Reel (TR) 296-REF3425TIDBVRCT-ND - Cut Tape (CT) 296-REF3425TIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425TIDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425TIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 40,45800 Kč | 404,58 Kč |
| 25 | 36,98920 Kč | 924,73 Kč |
| 100 | 33,16850 Kč | 3 316,85 Kč |
| 250 | 31,34512 Kč | 7 836,28 Kč |
| 500 | 30,24716 Kč | 15 123,58 Kč |
| 1 000 | 29,34328 Kč | 29 343,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,22651 Kč | 84 679,53 Kč |
| 6 000 | 27,68019 Kč | 166 081,14 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |










