
REF3318AIDCKT | |
|---|---|
DigiKey Part Number | 296-22638-2-ND - Tape & Reel (TR) 296-22638-1-ND - Cut Tape (CT) 296-22638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3318AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3318AIDCKT Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 50µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case SC-70, SOT-323 |
Current - Output 5 mA | Supplier Device Package SC-70-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 41,71100 Kč | 417,11 Kč |
| 25 | 38,14040 Kč | 953,51 Kč |
| 100 | 34,20930 Kč | 3 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,39088 Kč | 7 847,72 Kč |
| 500 | 30,29304 Kč | 15 146,52 Kč |
| 750 | 29,93793 Kč | 22 453,45 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |











