


REF3312AIDBZR | |
|---|---|
DigiKey Part Number | 296-41484-2-ND - Tape & Reel (TR) 296-41484-1-ND - Cut Tape (CT) 296-41484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3312AIDBZR |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.15% 30 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3312AIDBZR Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 35µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.7V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 30 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL60002DIH312Z-T7A | Renesas Electronics Corporation | 5 | ISL60002DIH312Z-T7ACT-ND | 89,03000 Kč | Similar |
| MAX6101EUR+T | Analog Devices Inc./Maxim Integrated | 12 664 | MAX6101EUR+TCT-ND | 39,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| 25 | 27,70880 Kč | 692,72 Kč |
| 100 | 24,71250 Kč | 2 471,25 Kč |
| 250 | 23,28344 Kč | 5 820,86 Kč |
| 500 | 22,42460 Kč | 11 212,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,83716 Kč | 62 511,48 Kč |
| 6 000 | 20,40859 Kč | 122 451,54 Kč |
| 9 000 | 20,19387 Kč | 181 744,83 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


