
REF3212AIDBVT | |
|---|---|
DigiKey Part Number | 296-18225-2-ND - Tape & Reel (TR) 296-18225-1-ND - Cut Tape (CT) 296-18225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3212AIDBVT |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3212AIDBVT Models |
Category | Noise - 0.1Hz to 10Hz 17µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6071AAUT12+T | Analog Devices Inc./Maxim Integrated | 7 562 | MAX6071AAUT12+TCT-ND | 114,02000 Kč | Similar |
| MAX6071BAUT12+T | Analog Devices Inc./Maxim Integrated | 1 669 | MAX6071BAUT12+TCT-ND | 76,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 25 | 83,02600 Kč | 2 075,65 Kč |
| 100 | 75,39120 Kč | 7 539,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,75352 Kč | 17 938,38 Kč |
| 500 | 69,56050 Kč | 34 780,25 Kč |
| 750 | 68,46216 Kč | 51 346,62 Kč |
| 1 250 | 67,24550 Kč | 84 056,88 Kč |
| 1 750 | 66,53438 Kč | 116 435,16 Kč |
| 2 500 | 65,85032 Kč | 164 625,80 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |








