Series Voltage Reference IC Fixed 1.25V V ±0.08% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6071BAUT12+T

DigiKey Part Number
MAX6071BAUT12+TTR-ND - Tape & Reel (TR)
MAX6071BAUT12+TCT-ND - Cut Tape (CT)
MAX6071BAUT12+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6071BAUT12+T
Description
IC VREF SERIES 0.08% SOT23-6
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.08% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6071BAUT12+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
10 mA
Tolerance
±0.08%
Temperature Coefficient
8ppm/°C
Noise - 0.1Hz to 10Hz
3.6µVp-p
Noise - 10Hz to 10kHz
5µVrms
Voltage - Input
2.7V ~ 5.5V
Current - Supply
260µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 669
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
1057,89100 Kč578,91 Kč
2553,13320 Kč1 328,33 Kč
10047,91110 Kč4 791,11 Kč
25045,42120 Kč11 355,30 Kč
50044,97772 Kč22 488,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,37916 Kč103 447,90 Kč
5 00040,59283 Kč202 964,15 Kč
Manufacturers Standard Package
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč