


REF3140AIDBZR | |
|---|---|
DigiKey Part Number | 296-39161-2-ND - Tape & Reel (TR) 296-39161-1-ND - Cut Tape (CT) 296-39161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3140AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3140AIDBZR Models |
Category | Noise - 0.1Hz to 10Hz 53µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 78µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.146V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6041AEUR+T | Analog Devices Inc./Maxim Integrated | 1 903 | MAX6041AEUR+TCT-ND | 194,86000 Kč | Similar |
| MAX6064AEUR+T | Analog Devices Inc./Maxim Integrated | 2 500 | MAX6064AEUR+TCT-ND | 186,67000 Kč | Similar |
| MAX6064BEUR+T | Analog Devices Inc./Maxim Integrated | 0 | MAX6064BEUR+TCT-ND | 126,20000 Kč | Similar |
| X60003CIG3Z-41T1 | Renesas Electronics Corporation | 7 056 | X60003CIG3Z-41T1CT-ND | 195,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 100 | 32,75270 Kč | 3 275,27 Kč |
| 250 | 30,94180 Kč | 7 735,45 Kč |
| 500 | 30,16740 Kč | 15 083,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,84237 Kč | 83 527,11 Kč |
| 6 000 | 27,29933 Kč | 163 795,98 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



