


REF3112AIDBZT | |
|---|---|
DigiKey Part Number | 296-18518-2-ND - Tape & Reel (TR) 296-18518-1-ND - Cut Tape (CT) 296-18518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3112AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3112AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 17µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 135µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 10 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL60002DIH312Z-T7A | Renesas Electronics Corporation | 5 | ISL60002DIH312Z-T7ACT-ND | 88,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 59,02100 Kč | 590,21 Kč |
| 25 | 54,19080 Kč | 1 354,77 Kč |
| 100 | 48,88320 Kč | 4 888,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,35260 Kč | 11 588,15 Kč |
| 500 | 44,82764 Kč | 22 413,82 Kč |
| 750 | 44,06351 Kč | 33 047,63 Kč |
| 1 250 | 43,21710 Kč | 54 021,38 Kč |
| 1 750 | 42,72255 Kč | 74 764,46 Kč |
| 2 500 | 42,24682 Kč | 105 617,05 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |





