
REF3050EAIDBZR | |
|---|---|
DigiKey Part Number | 296-REF3050EAIDBZRTR-ND - Tape & Reel (TR) 296-REF3050EAIDBZRCT-ND - Cut Tape (CT) 296-REF3050EAIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3050EAIDBZR |
Description | 15 PPM/C DRIFT, 27UA IQ IN SOT-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 25 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 70µVrms | |
Voltage - Input | 4.55V ~ 5.5V | |
Current - Supply | 37µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,43376 Kč | 6 216,88 Kč |
| 1 000 | 12,00141 Kč | 12 001,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46715 Kč | 34 401,45 Kč |
| 6 000 | 11,20565 Kč | 67 233,90 Kč |
| 9 000 | 11,07470 Kč | 99 672,30 Kč |
| 15 000 | 10,92965 Kč | 163 944,75 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


