REF102CUG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 375
Unit Price: 12,52000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 215
Unit Price: 10,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 786
Unit Price: 10,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 932
Unit Price: 10,96000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 192
Unit Price: 12,38000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,51583 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 074
Unit Price: 12,38000 Kč
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF102CUG4

DigiKey Part Number
296-27965-5-ND
Manufacturer
Manufacturer Product Number
REF102CUG4
Description
IC VREF SERIES 0.025% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.025% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF102CUG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.025%
Temperature Coefficient
2.5ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
11.4V ~ 36V
Current - Supply
1.4mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes