Similar
Similar
Similar
Similar

REF102AU/2K5 | |
|---|---|
DigiKey Part Number | 296-41381-2-ND - Tape & Reel (TR) 296-41381-1-ND - Cut Tape (CT) 296-41381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF102AU/2K5 |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF102AU/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 11.4V ~ 36V | |
Current - Supply | 1.4mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,90800 Kč | 759,08 Kč |
| 25 | 69,93160 Kč | 1 748,29 Kč |
| 100 | 63,36150 Kč | 6 336,15 Kč |
| 250 | 60,22984 Kč | 15 057,46 Kč |
| 500 | 58,34252 Kč | 29 171,26 Kč |
| 1 000 | 56,78930 Kč | 56 789,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,80354 Kč | 142 008,85 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |



