
REF02BU | |
|---|---|
DigiKey Part Number | 296-44788-5-ND |
Manufacturer | |
Manufacturer Product Number | REF02BU |
Description | IC VREF SERIES 0.2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF02BU Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 4µVp-p |
Series | Voltage - Input 8V ~ 40V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Current - Output 21 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,80100 Kč | 1 208,01 Kč |
| 75 | 103,78333 Kč | 7 783,75 Kč |
| 150 | 99,82587 Kč | 14 973,88 Kč |
| 300 | 96,56770 Kč | 28 970,31 Kč |
| 525 | 94,36341 Kč | 49 540,79 Kč |
| 1 050 | 92,07283 Kč | 96 676,47 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |








