Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558DRG4

DigiKey Part Number
296-31714-2-ND - Tape & Reel (TR)
296-31714-1-ND - Cut Tape (CT)
296-31714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4558DRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4558DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4558DRTexas Instruments10 356296-14634-1-ND4,83000 KčMFR Recommended
ADA4004-2ARZAnalog Devices Inc.16505-ADA4004-2ARZ-ND198,43000 KčSimilar
ADA4004-2ARZ-R7Analog Devices Inc.764505-ADA4004-2ARZ-R7CT-ND198,43000 KčSimilar
ADA4004-2ARZ-RLAnalog Devices Inc.4 580ADA4004-2ARZ-RLCT-ND198,43000 KčSimilar
ADTL082ARZAnalog Devices Inc.3 416505-ADTL082ARZ-ND35,07000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,79840 Kč13 992,00 Kč
12 5002,60540 Kč32 567,50 Kč
25 0002,47031 Kč61 757,75 Kč
62 5002,41241 Kč150 775,62 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,10720 Kč102,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč