Standard (General Purpose) Amplifier 2 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558DGKRG4

DigiKey Part Number
296-35918-2-ND - Tape & Reel (TR)
296-35918-1-ND - Cut Tape (CT)
296-35918-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4558DGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
RC4558DGKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC4558DGKRTexas Instruments199296-16946-1-ND4,83000 KčMFR Recommended
ADA4004-2ARMZAnalog Devices Inc.86505-ADA4004-2ARMZ-ND198,43000 KčSimilar
ADA4004-2ARMZ-R7Analog Devices Inc.2 323505-ADA4004-2ARMZ-R7CT-ND198,43000 KčSimilar
ADA4004-2ARMZ-RLAnalog Devices Inc.0ADA4004-2ARMZ-RLTR-ND115,57397 KčSimilar
BA4558RFVM-TRRohm Semiconductor4 963BA4558RFVMCT-ND13,65000 KčSimilar
In-Stock: 2 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,22234 Kč5 555,85 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,61200 Kč36,12 Kč
253,19160 Kč79,79 Kč
1002,73180 Kč273,18 Kč
2502,51220 Kč628,05 Kč
5002,38076 Kč1 190,38 Kč
1 0002,27219 Kč2 272,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč