Standard (General Purpose) Amplifier 2 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4558DGKR

DigiKey Part Number
296-16946-2-ND - Tape & Reel (TR)
296-16946-1-ND - Cut Tape (CT)
296-16946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC4558DGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
RC4558DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1.7V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-VSSOP
Current - Input Bias
150 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4004-2ARMZAnalog Devices Inc.86505-ADA4004-2ARMZ-ND198,43000 KčSimilar
ADA4004-2ARMZ-R7Analog Devices Inc.2 323505-ADA4004-2ARMZ-R7CT-ND198,43000 KčSimilar
ADTL082ARMZ-REELAnalog Devices Inc.32505-ADTL082ARMZ-REELCT-ND38,85000 KčSimilar
AS358MMTR-G1Diodes Incorporated700AS358MMTR-G1DICT-ND3,78000 KčSimilar
BA4558RFVM-TRRohm Semiconductor4 963BA4558RFVMCT-ND13,65000 KčSimilar
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,27600 Kč32,76 Kč
252,88920 Kč72,23 Kč
1002,47150 Kč247,15 Kč
2502,26948 Kč567,37 Kč
5002,14810 Kč1 074,05 Kč
1 0002,04793 Kč2 047,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,94248 Kč4 856,20 Kč
5 0001,87886 Kč9 394,30 Kč
7 5001,84698 Kč13 852,35 Kč
12 5001,81169 Kč22 646,12 Kč
17 5001,79106 Kč31 343,55 Kč
25 0001,77121 Kč44 280,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč