
PTH08T260WAD | |
|---|---|
DigiKey Part Number | 296-21404-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T260WAD |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T260WAD Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 10-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) |
Voltage - Input (Max) 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,82000 Kč | 375,82 Kč |
| 5 | 361,88400 Kč | 1 809,42 Kč |
| 10 | 356,02400 Kč | 3 560,24 Kč |
| 36 | 345,41333 Kč | 12 434,88 Kč |
| 72 | 339,79986 Kč | 24 465,59 Kč |
| 108 | 336,55176 Kč | 36 347,59 Kč |
| 252 | 329,85952 Kč | 83 124,60 Kč |
| 504 | 324,47683 Kč | 163 536,32 Kč |
| Unit Price without VAT: | 375,82000 Kč |
|---|---|
| Unit Price with VAT: | 454,74220 Kč |




