


RV-3149-C3-32.768KHZ-OPTION-A-TB-QA | |
|---|---|
DigiKey Part Number | 2195-RV-3149-C3-32.768KHZ-OPTION-A-TB-QATR-ND - Tape & Reel (TR) 2195-RV-3149-C3-32.768KHZ-OPTION-A-TB-QACT-ND - Cut Tape (CT) 2195-RV-3149-C3-32.768KHZ-OPTION-A-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-3149-C3-32.768KHZ-OPTION-A-TB-QA |
Description | IC RTC CLK/CALENDAR SPI 10SON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B, 8B SPI, 4-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-3149-C3-32.768KHZ-OPTION-A-TB-QA Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer Micro Crystal AG | Interface SPI, 4-Wire Serial |
Series | Voltage - Supply 1.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Timekeeping (Max) 1µA @ 3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Grade Automotive |
Features Alarm, EEPROM, Leap Year, Programmable Clock Output, RAM, Temperature, Timer, Trickle Charger | Qualification AEC-Q200 |
Memory Size 2B, 8B | Package / Case 10-VCDFN |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 10-SON (3.7x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 25 | 68,37800 Kč | 1 709,45 Kč |
| 100 | 61,88740 Kč | 6 188,74 Kč |
| 250 | 58,79272 Kč | 14 698,18 Kč |
| 500 | 57,63574 Kč | 28 817,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,02944 Kč | 58 029,44 Kč |
| 2 000 | 56,70563 Kč | 113 411,26 Kč |
| 3 000 | 56,04268 Kč | 168 128,04 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |








