
PTH08T221WAZT | |
|---|---|
DigiKey Part Number | PTH08T221WAZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH08T221WAZT |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T221WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.75" W x 0.36" H (22.1mm x 19.1mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 556,58844 Kč | 139 147,11 Kč |
| Unit Price without VAT: | 556,58844 Kč |
|---|---|
| Unit Price with VAT: | 673,47201 Kč |


