PTH08T210WAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T210WAH

DigiKey Part Number
296-20435-ND
Manufacturer
Manufacturer Product Number
PTH08T210WAH
Description
DC DC CONVERTER 0.7-3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 25A 5.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T210WAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
5.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
14-DIP Module
Size / Dimension
1.37" L x 0.62" W x 0.34" H (34.8mm x 15.8mm x 8.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1997,14000 Kč997,14 Kč
5960,00600 Kč4 800,03 Kč
10944,40800 Kč9 444,08 Kč
35916,83571 Kč32 089,25 Kč
70901,89629 Kč63 132,74 Kč
105893,26581 Kč93 792,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:997,14000 Kč
Unit Price with VAT:1 206,53940 Kč

Other Suppliers on DigiKey

1 039In Stock
Ships from Rochester Electronics, LLC