
PTH05060WAS | |
|---|---|
DigiKey Part Number | 296-20421-ND |
Manufacturer | |
Manufacturer Product Number | PTH05060WAS |
Description | DC DC CONVERTER 0.8-3.6V 36W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 10A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05060WAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.99" L x 0.62" W x 0.38" H (25.3mm x 15.8mm x 9.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,78000 Kč | 529,78 Kč |
| 5 | 510,04200 Kč | 2 550,21 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |





