
PGA309ASPWT | |
|---|---|
DigiKey Part Number | 296-40484-2-ND - Tape & Reel (TR) 296-40484-1-ND - Cut Tape (CT) 296-40484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA309ASPWT |
Description | IC PROG SNSR COND V-OUT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input Voltage Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA309ASPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Logic | |
Output Type | Voltage | |
Current - Supply | 1.2 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,54000 Kč | 360,54 Kč |
| 10 | 286,41300 Kč | 2 864,13 Kč |
| 25 | 267,86720 Kč | 6 696,68 Kč |
| 100 | 247,48870 Kč | 24 748,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 237,77212 Kč | 59 443,03 Kč |
| 500 | 231,91788 Kč | 115 958,94 Kč |
| 750 | 228,98487 Kč | 171 738,65 Kč |
| Unit Price without VAT: | 360,54000 Kč |
|---|---|
| Unit Price with VAT: | 436,25340 Kč |



