
PGA281AIPW | |
|---|---|
DigiKey Part Number | 296-36433-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA281AIPW |
Description | IC OPAMP PGA 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA281AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 300 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 2.4mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,88000 Kč | 1 228,80 Kč |
| 90 | 104,56067 Kč | 9 410,46 Kč |
| 180 | 100,76239 Kč | 18 137,23 Kč |
| 270 | 98,86015 Kč | 26 692,24 Kč |
| 540 | 96,07013 Kč | 51 877,87 Kč |
| 1 080 | 93,77395 Kč | 101 275,87 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |



