
PGA113AIDGST | |
|---|---|
DigiKey Part Number | 296-32204-2-ND - Tape & Reel (TR) 296-32204-1-ND - Cut Tape (CT) 296-32204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA113AIDGST |
Description | IC OPAMP PGA 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA113AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 10 | 53,95100 Kč | 539,51 Kč |
| 25 | 49,49280 Kč | 1 237,32 Kč |
| 100 | 44,59650 Kč | 4 459,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,26084 Kč | 10 565,21 Kč |
| 500 | 40,85342 Kč | 20 426,71 Kč |
| 750 | 40,14852 Kč | 30 111,39 Kč |
| 1 250 | 39,36721 Kč | 49 209,01 Kč |
| 1 750 | 38,91038 Kč | 68 093,17 Kč |
| 2 500 | 38,47140 Kč | 96 178,50 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |







