
OPA4348AIPWR | |
|---|---|
DigiKey Part Number | 296-29283-2-ND - Tape & Reel (TR) 296-29283-1-ND - Cut Tape (CT) 296-29283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,16600 Kč | 201,66 Kč |
| 25 | 18,25440 Kč | 456,36 Kč |
| 100 | 16,17270 Kč | 1 617,27 Kč |
| 250 | 15,17704 Kč | 3 794,26 Kč |
| 500 | 14,57670 Kč | 7 288,35 Kč |
| 1 000 | 14,08287 Kč | 14 082,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,56159 Kč | 33 903,97 Kč |
| 5 000 | 13,24740 Kč | 66 237,00 Kč |
| 7 500 | 13,09010 Kč | 98 175,75 Kč |
| 12 500 | 12,91581 Kč | 161 447,62 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |






