
PCM5242RHBR | |
|---|---|
DigiKey Part Number | 296-48945-2-ND - Tape & Reel (TR) 296-48945-1-ND - Cut Tape (CT) 296-48945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5242RHBR |
Description | IC DAS/ADC/DAC SPECIAL 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 384k I2S, PCM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM5242RHBR Models |
Category | Data Interface I2S, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Series | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.46V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 32-VFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 32-VQFN (5x5) |
Resolution (Bits) 32 b | Base Product Number |
Sampling Rate (Per Second) 384k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 169,62200 Kč | 1 696,22 Kč |
| 25 | 157,67800 Kč | 3 941,95 Kč |
| 100 | 144,56280 Kč | 14 456,28 Kč |
| 250 | 142,48320 Kč | 35 620,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 127,60513 Kč | 382 815,39 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |










